
TSR 1-2425SM | |
|---|---|
DigiKey Part Number | TSR1-2425SM-ND |
Manufacturer | |
Manufacturer Product Number | TSR 1-2425SM |
Description | DC DC CONVERTER 2.5V 2.5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 2.5V 1A 4.6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 1-2425SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 2.5 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.37" W x 0.30" H (15.2mm x 9.3mm x 7.6mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,48000 € | 9,48 € |
| 5 | 9,12200 € | 45,61 € |
| 10 | 8,97500 € | 89,75 € |
| 30 | 8,74533 € | 262,36 € |
| 50 | 8,64060 € | 432,03 € |
| 100 | 8,50010 € | 850,01 € |
| 250 | 8,31768 € | 2.079,42 € |
| 500 | 8,18206 € | 4.091,03 € |
| Unit Price without VAT: | 9,48000 € |
|---|---|
| Unit Price with VAT: | 11,28120 € |

