Linear Regulator Replacement DC DC Converter 1 Output 1.5V 1A 4.6V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Regulator Replacement DC DC Converter 1 Output 1.5V 1A 4.6V - 36V Input
E-gnition Hamburg team

TSR 1-2415

DigiKey Part Number
1951-3242-ND
Manufacturer
Manufacturer Product Number
TSR 1-2415
Description
DC DC CONVERTER 1.5V 1.5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 1.5V 1A 4.6V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TSR 1-2415 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
4.6V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
1.5 W
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
78%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 350
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,32000 €8,32 €
58,01800 €40,09 €
107,88700 €78,87 €
307,68500 €230,55 €
507,59300 €379,65 €
1007,46950 €746,95 €
2507,30916 €1.827,29 €
5007,19000 €3.595,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,32000 €
Unit Price with VAT:9,90080 €