


TSR 1-2412 | |
|---|---|
DigiKey Part Number | 1951-2422-ND |
Manufacturer | |
Manufacturer Product Number | TSR 1-2412 |
Description | DC DC CONVERTER 1.2V 1.2W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 1.2V 1A 4.6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 1-2412 Models |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 1.2 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Linear Regulator Replacement | Efficiency 74% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.6V | Package / Case 3-SIP Module |
Voltage - Input (Max) 36V | Size / Dimension 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,22000 € | 8,22 € |
| 5 | 7,91800 € | 39,59 € |
| 10 | 7,78800 € | 77,88 € |
| 30 | 7,58967 € | 227,69 € |
| 50 | 7,49840 € | 374,92 € |
| 100 | 7,37660 € | 737,66 € |
| 250 | 7,21828 € | 1.804,57 € |
| 500 | 7,10060 € | 3.550,30 € |
| Unit Price without VAT: | 8,22000 € |
|---|---|
| Unit Price with VAT: | 9,78180 € |

