
TSR 1-0512SM | |
|---|---|
DigiKey Part Number | TSR1-0512SM-ND |
Manufacturer | |
Manufacturer Product Number | TSR 1-0512SM |
Description | DC DC CONVERTER 1.2V 1.2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 1.2V 1A 3V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 1-0512SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 1.2 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90.5% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.37" W x 0.30" H (15.2mm x 9.3mm x 7.6mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,01000 $ | 11,01 $ |
| 5 | 10,60000 $ | 53,00 $ |
| 10 | 10,42900 $ | 104,29 $ |
| 30 | 10,16200 $ | 304,86 $ |
| 50 | 10,04020 $ | 502,01 $ |
| 100 | 9,87700 $ | 987,70 $ |
| 250 | 9,66496 $ | 2.416,24 $ |
| 500 | 9,50740 $ | 4.753,70 $ |
| Unit Price without VAT: | 11,01000 $ |
|---|---|
| Unit Price with VAT: | 13,10190 $ |

