
TSR 0.5-2425SM | |
|---|---|
DigiKey Part Number | TSR0.5-2425SM-ND |
Manufacturer | |
Manufacturer Product Number | TSR 0.5-2425SM |
Description | DC DC CONVERTER 2.5V 1.3W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 2.5V 500mA 4.75V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 0.5-2425SM Models |
Category | Current - Output (Max) 500mA |
Mfr | Power (Watts) 1.3 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OTP, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Linear Regulator Replacement | Efficiency 87% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.75V | Package / Case 10-SMD Module |
Voltage - Input (Max) 32V | Size / Dimension 0.60" L x 0.38" W x 0.36" H (15.3mm x 9.6mm x 9.2mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,71000 € | 7,71 € |
| 5 | 7,42800 € | 37,14 € |
| 10 | 7,30800 € | 73,08 € |
| 30 | 7,12133 € | 213,64 € |
| 50 | 7,03580 € | 351,79 € |
| 100 | 6,92150 € | 692,15 € |
| 250 | 6,77288 € | 1.693,22 € |
| 500 | 6,66248 € | 3.331,24 € |
| Unit Price without VAT: | 7,71000 € |
|---|---|
| Unit Price with VAT: | 9,17490 € |

