
TSP960-124-3PAC400 | |
|---|---|
DigiKey Part Number | TSP960-124-3PAC400-ND |
Manufacturer | |
Manufacturer Product Number | TSP960-124-3PAC400 |
Description | AC/DC DIN RAIL SUPPLY 24V 960W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 40A |
Datasheet | Datasheet |
EDA/CAD Models | TSP960-124-3PAC400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 320 ~ 440 VAC (3 Phase) | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 40A | |
Power (Watts) | 960W | |
Applications | Hazardous Locations, Industrial, ITE (Commercial) | |
Efficiency | 92% | |
Operating Temperature | -25°C ~ 60°C | |
Features | IP20 | |
Size / Dimension | 6.50" L x 5.18" W x 4.92" H (165.1mm x 131.6mm x 125.0mm) | |
Approval Agency | CB, CE, SIQ | |
Minimum Load Required | - |





