
TSP480-124-3PAC400 | |
|---|---|
DigiKey Part Number | TSP480-124-3PAC400-ND |
Manufacturer | |
Manufacturer Product Number | TSP480-124-3PAC400 |
Description | AC/DC DIN RAIL SUPPLY 24V 480W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
Category | Current - Output (Max) 20A |
Manufacturer Traco Power | Power (Watts) 480W |
Series | Applications Hazardous Locations, Industrial, ITE (Commercial) |
Packaging Box | Efficiency 92% |
Part Status Obsolete | Operating Temperature -25°C ~ 60°C |
Input Type AC | Features IP20 |
Number of Outputs 1 | Size / Dimension 4.92" L x 3.15" W x 4.92" H (125.0mm x 80.0mm x 125.0mm) |
AC Voltage - Input 320 ~ 440 VAC (3 Phase) | Approval Agency CB, CE, SIQ |
Voltage - Output 1 24V |





