
TSP 600-124 EX | |
|---|---|
DigiKey Part Number | TSP600-124EX-ND |
Manufacturer | |
Manufacturer Product Number | TSP 600-124 EX |
Description | AC/DC DIN RAIL SUPPLY 24V 600W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 25A |
Datasheet | Datasheet |
EDA/CAD Models | TSP 600-124 EX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 132 VAC, 187 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 25A | |
Power (Watts) | 600W | |
Applications | Hazardous Locations, Industrial, ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Remote On/Off, Universal Input | |
Size / Dimension | 6.50" L x 4.92" W x 4.92" H (165.1mm x 125.0mm x 125.0mm) | |
Approval Agency | CB, CE, cURus, SIQ | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,84000 € | 375,84 € |
| 10 | 330,33400 € | 3.303,34 € |
| 25 | 313,79680 € | 7.844,92 € |
| Unit Price without VAT: | 375,84000 € |
|---|---|
| Unit Price with VAT: | 447,24960 € |













