
TSP 360-124 WR | |
|---|---|
DigiKey Part Number | 1951-3240-ND |
Manufacturer | |
Manufacturer Product Number | TSP 360-124 WR |
Description | AC/DC DIN RAIL SUPPLY 24V 360W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 15A |
Datasheet | Datasheet |
EDA/CAD Models | TSP 360-124 WR Models |
Category | Current - Output (Max) 15A |
Manufacturer Traco Power | Power (Watts) 360W |
Series | Applications Hazardous Locations, Industrial, ITE (Commercial) |
Packaging Box | Efficiency 88% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, IP20, Remote On/Off, Universal Input |
Number of Outputs 1 | Size / Dimension 4.92" L x 3.15" W x 4.92" H (125.0mm x 80.0mm x 125.0mm) |
AC Voltage - Input 85 ~ 132 VAC, 187 ~ 550 VAC | Approval Agency CB, CE, cCSAus, GS |
Voltage - Output 1 24V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,70000 € | 315,70 € |
| 10 | 277,47300 € | 2.774,73 € |
| 25 | 264,35120 € | 6.608,78 € |
| Unit Price without VAT: | 315,70000 € |
|---|---|
| Unit Price with VAT: | 375,68300 € |





