
TSP 180-124 EX | |
|---|---|
DigiKey Part Number | TSP180-124EX-ND |
Manufacturer | |
Manufacturer Product Number | TSP 180-124 EX |
Description | AC/DC DIN RAIL SUPPLY 24V 180W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 7.5A |
Datasheet | Datasheet |
EDA/CAD Models | TSP 180-124 EX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 132 VAC, 187 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 7.5A | |
Power (Watts) | 180W | |
Applications | Hazardous Locations, Industrial, ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Remote On/Off, Universal Input | |
Size / Dimension | 4.33" L x 2.13" W x 4.33" H (110.0mm x 54.1mm x 110.0mm) | |
Approval Agency | CB, CE, cURus, SIQ | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,93000 € | 133,93 € |
| 10 | 133,13900 € | 1.331,39 € |
| Unit Price without VAT: | 133,93000 € |
|---|---|
| Unit Price with VAT: | 159,37670 € |














