MFR Recommended

TSN 1-2490A | |
|---|---|
DigiKey Part Number | TSN1-2490A-ND |
Manufacturer | |
Manufacturer Product Number | TSN 1-2490A |
Description | DC DC CONVERTER -9V 9W |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output -9V 1A -11.5V - -32V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSN 1-2490A Models |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 9 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Linear Regulator Replacement | Efficiency 94.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) -11.5V | Package / Case 3-SIP Module |
Voltage - Input (Max) -32V | Size / Dimension 0.65" L x 0.46" W x 0.30" H (16.5mm x 11.7mm x 7.5mm) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSRN 1-2490 | Traco Power | 35 | 1951-2432-ND | 13,19000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,64600 € | 126,46 € |
| Unit Price without VAT: | 12,64600 € |
|---|---|
| Unit Price with VAT: | 15,04874 € |


