MFR Recommended

TSN 1-2452 | |
|---|---|
DigiKey Part Number | TSN1-2452-ND |
Manufacturer | |
Manufacturer Product Number | TSN 1-2452 |
Description | DC DC CONVERTER -5.2V 5.2W |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output -5.2V 1A -7V - -32V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSN 1-2452 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | -7V | |
Voltage - Input (Max) | -32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5.2 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.65" H (11.7mm x 7.5mm x 16.5mm) | |
Supplier Device Package | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,80500 € | 128,05 € |
| Unit Price without VAT: | 12,80500 € |
|---|---|
| Unit Price with VAT: | 15,23795 € |





