
TSM 2415S | |
|---|---|
DigiKey Part Number | TSM2415S-ND |
Manufacturer | |
Manufacturer Product Number | TSM 2415S |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 65mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSM 2415S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 65mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 8 Leads | |
Size / Dimension | 0.60" L x 0.31" W x 0.32" H (15.2mm x 8.0mm x 8.1mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,52000 € | 8,52 € |
| 5 | 8,21200 € | 41,06 € |
| 10 | 8,07800 € | 80,78 € |
| 30 | 7,87167 € | 236,15 € |
| 50 | 7,77740 € | 388,87 € |
| 100 | 7,65090 € | 765,09 € |
| 250 | 7,48672 € | 1.871,68 € |
| 500 | 7,36464 € | 3.682,32 € |
| Unit Price without VAT: | 8,52000 € |
|---|---|
| Unit Price with VAT: | 10,13880 € |

