Isolated Module DC DC Converter 1 Output 12V 80mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM 2412S

DigiKey Part Number
TSM2412S-ND
Manufacturer
Manufacturer Product Number
TSM 2412S
Description
DC DC CONVERTER 12V 1W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 80mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
TSM 2412S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
80mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
81%
Mounting Type
Surface Mount
Package / Case
14-SMD Module, 8 Leads
Size / Dimension
0.60" L x 0.31" W x 0.32" H (15.2mm x 8.0mm x 8.1mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,63000 €8,63 €
58,31600 €41,58 €
108,18000 €81,80 €
307,97100 €239,13 €
507,87540 €393,77 €
1007,74720 €774,72 €
2507,58096 €1.895,24 €
5007,45736 €3.728,68 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,63000 €
Unit Price with VAT:10,26970 €