
TSM 2409S | |
|---|---|
DigiKey Part Number | TSM2409S-ND |
Manufacturer | |
Manufacturer Product Number | TSM 2409S |
Description | DC DC CONVERTER 9V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 110mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSM 2409S Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 21.6V | Package / Case 14-SMD Module, 8 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.60" L x 0.31" W x 0.32" H (15.2mm x 8.0mm x 8.1mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 110mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,52000 € | 8,52 € |
| 5 | 8,21200 € | 41,06 € |
| 10 | 8,07800 € | 80,78 € |
| 30 | 7,87167 € | 236,15 € |
| 50 | 7,77740 € | 388,87 € |
| 100 | 7,65090 € | 765,09 € |
| 250 | 7,48672 € | 1.871,68 € |
| 500 | 7,36464 € | 3.682,32 € |
| Unit Price without VAT: | 8,52000 € |
|---|---|
| Unit Price with VAT: | 10,13880 € |

