
TSM 2405D | |
|---|---|
DigiKey Part Number | TSM2405D-ND |
Manufacturer | |
Manufacturer Product Number | TSM 2405D |
Description | DC DC CONVERTER +/-5V 1W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSM 2405D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 75% | |
Mounting Type | Surface Mount | |
Package / Case | 18-SMD Module, 10 Leads | |
Size / Dimension | 0.60" L x 0.31" W x 0.32" H (15.2mm x 8.0mm x 8.1mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,08600 € | 90,86 € |
| Unit Price without VAT: | 9,08600 € |
|---|---|
| Unit Price with VAT: | 10,81234 € |

