


TSM 1212D | |
|---|---|
DigiKey Part Number | 1951-2516-ND |
Manufacturer | |
Manufacturer Product Number | TSM 1212D |
Description | DC DC CONVERTER +/-12V 960MW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 40mA, 40mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSM 1212D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 40mA, 40mA | |
Power (Watts) | 960 mW | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 18-SMD Module, 10 Leads | |
Size / Dimension | 0.60" L x 0.31" W x 0.28" H (15.2mm x 8.0mm x 7.1mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,60000 € | 9,60 € |
| 5 | 9,23600 € | 46,18 € |
| 10 | 9,08600 € | 90,86 € |
| 30 | 8,85400 € | 265,62 € |
| 50 | 8,74800 € | 437,40 € |
| 100 | 8,60570 € | 860,57 € |
| 250 | 8,42092 € | 2.105,23 € |
| 500 | 8,28366 € | 4.141,83 € |
| Unit Price without VAT: | 9,60000 € |
|---|---|
| Unit Price with VAT: | 11,42400 € |

