


TSM 0505S-TR | |
|---|---|
DigiKey Part Number | 1951-1362-2-ND - Tape & Reel (TR) 1951-1362-1-ND - Cut Tape (CT) 1951-1362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM 0505S-TR |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSM 0505S-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 8 Leads | |
Size / Dimension | 0.50" L x 0.31" W x 0.32" H (12.7mm x 8.0mm x 8.1mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,82000 € | 7,82 € |
| 5 | 7,39400 € | 36,97 € |
| 10 | 6,97000 € | 69,70 € |
| 25 | 6,75400 € | 168,85 € |
| 50 | 6,54140 € | 327,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,14088 € | 3.070,44 € |
| Unit Price without VAT: | 7,82000 € |
|---|---|
| Unit Price with VAT: | 9,30580 € |




