
TSH 1215D | |
|---|---|
DigiKey Part Number | TSH1215D-ND |
Manufacturer | |
Manufacturer Product Number | TSH 1215D |
Description | DC DC CONVERTER +/-15V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 65mA, 65mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 65mA, 65mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 18-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.37" W x 0.36" H (15.3mm x 9.3mm x 9.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,56000 € | 16,56 € |
| 5 | 15,94600 € | 79,73 € |
| 10 | 15,68700 € | 156,87 € |
| 30 | 15,28500 € | 458,55 € |
| 50 | 15,10160 € | 755,08 € |
| 100 | 14,85580 € | 1.485,58 € |
| 250 | 14,53660 € | 3.634,15 € |
| 500 | 14,29940 € | 7.149,70 € |
| Unit Price without VAT: | 16,56000 € |
|---|---|
| Unit Price with VAT: | 19,70640 € |

