
TSH 1212S | |
|---|---|
DigiKey Part Number | TSH1212S-ND |
Manufacturer | |
Manufacturer Product Number | TSH 1212S |
Description | DC DC CONVERTER 12V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 165mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 10.8V | Package / Case 14-SMD Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.50" L x 0.37" W x 0.36" H (12.7mm x 9.3mm x 9.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 165mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 € | 15,33 € |
| 5 | 14,76600 € | 73,83 € |
| 10 | 14,52600 € | 145,26 € |
| 30 | 14,15433 € | 424,63 € |
| 50 | 13,98440 € | 699,22 € |
| 100 | 13,75680 € | 1.375,68 € |
| 250 | 13,46128 € | 3.365,32 € |
| 500 | 13,24164 € | 6.620,82 € |
| Unit Price without VAT: | 15,33000 € |
|---|---|
| Unit Price with VAT: | 18,24270 € |

