
TSH 0512D | |
|---|---|
DigiKey Part Number | TSH0512D-ND |
Manufacturer | |
Manufacturer Product Number | TSH 0512D |
Description | DC DC CONVERTER +/-12V 1.9W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 80mA, 80mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 80mA, 80mA |
Mfr | Power (Watts) 1.9 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 79% |
Voltage - Input (Min) 4.5V | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 18-SMD Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.60" L x 0.37" W x 0.36" H (15.3mm x 9.3mm x 9.2mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,49200 € | 154,92 € |
| Unit Price without VAT: | 15,49200 € |
|---|---|
| Unit Price with VAT: | 18,43548 € |

