TRV-2M-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRV-2M-Series
TRV 2M – 2 Watt high isolation DC/DC Converter for Medical and Industrial Applications

TRV 2-2421M

DigiKey Part Number
1951-TRV2-2421M-ND
Manufacturer
Manufacturer Product Number
TRV 2-2421M
Description
2 WATT ENCAPSULATED SIP-9 MEDICA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 19.2V - 28.8V Input
Datasheet
 Datasheet
EDA/CAD Models
TRV 2-2421M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
19.2V
Voltage - Input (Max)
28.8V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA, 200mA
Power (Watts)
2 W
Voltage - Isolation
7 kV
Applications
ITE (Commercial), Medical
Features
-
Operating Temperature
-40°C ~ 95°C
Efficiency
81%
Mounting Type
Through Hole
Package / Case
9-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Standard Number
60601-1; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
118,84000 €18,84 €
518,05200 €90,26 €
1017,26500 €172,65 €
3016,75567 €502,67 €
5016,61760 €830,88 €
10016,34980 €1.634,98 €
25015,86612 €3.966,53 €
50015,73662 €7.868,31 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,84000 €
Unit Price with VAT:22,41960 €