


TRV 2-2412M | |
|---|---|
DigiKey Part Number | 1951-TRV2-2412M-ND |
Manufacturer | |
Manufacturer Product Number | TRV 2-2412M |
Description | 2 WATT ENCAPSULATED SIP-9 MEDICA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 19.2V - 28.8V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRV 2-2412M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 19.2V | |
Voltage - Input (Max) | 28.8V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 167mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 7 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 95°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,84000 € | 16,84 € |
| 5 | 16,50000 € | 82,50 € |
| 10 | 16,16000 € | 161,60 € |
| 30 | 15,52500 € | 465,75 € |
| 50 | 15,14920 € | 757,46 € |
| 100 | 13,88830 € | 1.388,83 € |
| 250 | 13,52984 € | 3.382,46 € |
| 500 | 13,43056 € | 6.715,28 € |
| Unit Price without VAT: | 16,84000 € |
|---|---|
| Unit Price with VAT: | 20,03960 € |

