TRV-2M-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRV-2M-Series
TRV 2M – 2 Watt high isolation DC/DC Converter for Medical and Industrial Applications

TRV 2-2411M

DigiKey Part Number
1951-TRV2-2411M-ND
Manufacturer
Manufacturer Product Number
TRV 2-2411M
Description
2 WATT ENCAPSULATED SIP-9 MEDICA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 19.2V - 28.8V Input
Datasheet
 Datasheet
EDA/CAD Models
TRV 2-2411M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
19.2V
Voltage - Input (Max)
28.8V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400mA
Power (Watts)
2 W
Voltage - Isolation
7 kV
Applications
ITE (Commercial), Medical
Features
-
Operating Temperature
-40°C ~ 95°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
9-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Standard Number
60601-1; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
116,84000 €16,84 €
516,50200 €82,51 €
1016,16000 €161,60 €
3015,52500 €465,75 €
5015,14920 €757,46 €
10013,88830 €1.388,83 €
25013,52984 €3.382,46 €
50013,43052 €6.715,26 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,84000 €
Unit Price with VAT:20,03960 €