TRV 1-2413M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRV 1-2413M
TRV-1-2423M
TRV-1-2423M
TRV 1M Series High-Isolation DC/DC Converter | Datasheet Preview

TRV 1-2423M

DigiKey Part Number
1951-TRV1-2423M-ND
Manufacturer
Manufacturer Product Number
TRV 1-2423M
Description
DC DC CONVERTER +/-15V 1W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 34mA, 34mA 19.2V - 28.8V Input
Datasheet
 Datasheet
EDA/CAD Models
TRV 1-2423M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
19.2V
Voltage - Input (Max)
28.8V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
34mA, 34mA
Power (Watts)
1 W
Voltage - Isolation
5 kV
Applications
ITE (Commercial), Medical
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
81%
Mounting Type
Through Hole
Package / Case
9-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,21000 €13,21 €
513,07600 €65,38 €
1012,93800 €129,38 €
2512,54080 €313,52 €
5012,34220 €617,11 €
10011,14170 €1.114,17 €
25010,66668 €2.666,67 €
50010,58900 €5.294,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,21000 €
Unit Price with VAT:15,71990 €