




TRV 1-2411M | |
|---|---|
DigiKey Part Number | 1951-TRV1-2411M-ND |
Manufacturer | |
Manufacturer Product Number | TRV 1-2411M |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 19.2V - 28.8V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRV 1-2411M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 19.2V | |
Voltage - Input (Max) | 28.8V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,01000 € | 13,01 € |
| 5 | 12,66600 € | 63,33 € |
| 10 | 12,32500 € | 123,25 € |
| 25 | 11,96240 € | 299,06 € |
| 50 | 11,86720 € | 593,36 € |
| 100 | 11,66860 € | 1.166,86 € |
| 250 | 11,32748 € | 2.831,87 € |
| 500 | 11,23676 € | 5.618,38 € |
| Unit Price without VAT: | 13,01000 € |
|---|---|
| Unit Price with VAT: | 15,48190 € |

