TRV 1-2413M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRV 1-2413M
TRV-1-1513M
TRV-1-1513M
TRV 1M Series High-Isolation DC/DC Converter | Datasheet Preview

TRV 1-1513M

DigiKey Part Number
1951-TRV1-1513M-ND
Manufacturer
Manufacturer Product Number
TRV 1-1513M
Description
DC DC CONVERTER 15V 1W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 67mA 12V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
TRV 1-1513M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
12V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
67mA
Power (Watts)
1 W
Voltage - Isolation
5 kV
Applications
ITE (Commercial), Medical
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
84%
Mounting Type
Through Hole
Package / Case
9-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
114,26000 €14,26 €
513,88400 €69,42 €
1013,50800 €135,08 €
2513,11560 €327,89 €
5013,00740 €650,37 €
10012,80000 €1.280,00 €
25012,42000 €3.105,00 €
50012,31638 €6.158,19 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,26000 €
Unit Price with VAT:16,96940 €