TRV 1-2413M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRV 1-2413M
TRV-1-1512M
TRV-1-1512M
TRV 1M Series High-Isolation DC/DC Converter | Datasheet Preview

TRV 1-1512M

DigiKey Part Number
1951-TRV1-1512M-ND
Manufacturer
Manufacturer Product Number
TRV 1-1512M
Description
DC DC CONVERTER 12V 996MW
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 83mA 12V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
TRV 1-1512M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
12V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
83mA
Power (Watts)
996 mW
Voltage - Isolation
5 kV
Applications
ITE (Commercial), Medical
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
84%
Mounting Type
Through Hole
Package / Case
9-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
114,14000 €14,14 €
513,61200 €68,06 €
1013,39200 €133,92 €
2513,10520 €327,63 €
5012,89220 €644,61 €
10012,68230 €1.268,23 €
25012,40996 €3.102,49 €
50012,20744 €6.103,72 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,14000 €
Unit Price with VAT:16,82660 €