TRV 1-2413M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRV 1-2413M
TRV-1-1511M
TRV-1-1511M
TRV 1M Series High-Isolation DC/DC Converter | Datasheet Preview

TRV 1-1511M

DigiKey Part Number
1951-TRV1-1511M-ND
Manufacturer
Manufacturer Product Number
TRV 1-1511M
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 12V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
TRV 1-1511M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
12V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
5 kV
Applications
ITE (Commercial), Medical
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
83%
Mounting Type
Through Hole
Package / Case
9-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,89000 €13,89 €
513,69800 €68,49 €
1013,50800 €135,08 €
3013,22767 €396,83 €
5013,17140 €658,57 €
10013,07640 €1.307,64 €
25012,95980 €3.239,95 €
50012,92958 €6.464,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,89000 €
Unit Price with VAT:16,52910 €