




TRV 1-1510M | |
|---|---|
DigiKey Part Number | 1951-TRV1-1510M-ND |
Manufacturer | |
Manufacturer Product Number | TRV 1-1510M |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V 303mA 12V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRV 1-1510M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 12V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 303mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,26000 € | 14,26 € |
| 5 | 13,88400 € | 69,42 € |
| 10 | 13,50800 € | 135,08 € |
| 25 | 13,11560 € | 327,89 € |
| 50 | 13,00740 € | 650,37 € |
| 100 | 12,80000 € | 1.280,00 € |
| 250 | 12,42000 € | 3.105,00 € |
| 500 | 12,31638 € | 6.158,19 € |
| Unit Price without VAT: | 14,26000 € |
|---|---|
| Unit Price with VAT: | 16,96940 € |

