TRV 1-2413M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRV 1-2413M
TRV-1-1212M
TRV-1-1212M
TRV 1M Series High-Isolation DC/DC Converter | Datasheet Preview

TRV 1-1212M

DigiKey Part Number
1951-TRV1-1212M-ND
Manufacturer
Manufacturer Product Number
TRV 1-1212M
Description
DC DC CONVERTER 12V 996MW
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 83mA 9.6V - 14.4V Input
Datasheet
 Datasheet
EDA/CAD Models
TRV 1-1212M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9.6V
Voltage - Input (Max)
14.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
83mA
Power (Watts)
996 mW
Voltage - Isolation
5 kV
Applications
ITE (Commercial), Medical
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
84%
Mounting Type
Through Hole
Package / Case
9-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,00000 €13,00 €
512,51200 €62,56 €
1012,30900 €123,09 €
2512,04600 €301,15 €
5011,85040 €592,52 €
10011,65770 €1.165,77 €
25011,40728 €2.851,82 €
50011,22120 €5.610,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,00000 €
Unit Price with VAT:15,47000 €