


TRS 2-1223 | |
|---|---|
DigiKey Part Number | 1951-2056-ND |
Manufacturer | |
Manufacturer Product Number | TRS 2-1223 |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRS 2-1223 Models |
Category | Current - Output (Max) 67mA, 67mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 90°C (With Derating) |
Number of Outputs 2 | Efficiency 81% |
Voltage - Input (Min) 9V | Mounting Type Surface Mount |
Voltage - Input (Max) 18V | Package / Case 7-SMD Module |
Voltage - Output 1 | Size / Dimension 0.47" L x 0.44" W x 0.31" H (11.9mm x 11.3mm x 8.0mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,42000 € | 15,42 € |
| 5 | 14,84800 € | 74,24 € |
| 10 | 14,60800 € | 146,08 € |
| 30 | 14,23400 € | 427,02 € |
| 50 | 14,06300 € | 703,15 € |
| 100 | 13,83420 € | 1.383,42 € |
| 250 | 13,53692 € | 3.384,23 € |
| 500 | 13,31604 € | 6.658,02 € |
| Unit Price without VAT: | 15,42000 € |
|---|---|
| Unit Price with VAT: | 18,34980 € |



