Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 4.5V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 4.5V - 13.2V Input
E-gnition Hamburg team

TRS 2-0921

DigiKey Part Number
1951-2046-ND
Manufacturer
Manufacturer Product Number
TRS 2-0921
Description
DC DC CONVERTER +/-5V 2W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 4.5V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
TRS 2-0921 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA, 200mA
Power (Watts)
2 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
78%
Mounting Type
Surface Mount
Package / Case
7-SMD Module
Size / Dimension
0.47" L x 0.44" W x 0.31" H (11.9mm x 11.3mm x 8.0mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
115,61000 €15,61 €
515,03400 €75,17 €
1014,79200 €147,92 €
3014,41300 €432,39 €
5014,24000 €712,00 €
10014,00830 €1.400,83 €
25013,70736 €3.426,84 €
50013,48370 €6.741,85 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,61000 €
Unit Price with VAT:18,57590 €