Isolated Module DC DC Converter 2 Output 12V -12V 45mA, 45mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRN 1-2422

DigiKey Part Number
TRN1-2422-ND
Manufacturer
Manufacturer Product Number
TRN 1-2422
Description
DC DC CONVERTER +/-12V 1.1W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 45mA, 45mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TRN 1-2422 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
45mA, 45mA
Power (Watts)
1.1 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 90°C
Efficiency
82%
Mounting Type
Through Hole
Package / Case
5-SIP Module
Size / Dimension
0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,17000 €10,17 €
59,79600 €48,98 €
109,63600 €96,36 €
309,38933 €281,68 €
509,27680 €463,84 €
1009,12590 €912,59 €
2508,92992 €2.232,48 €
5008,78436 €4.392,18 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,17000 €
Unit Price with VAT:12,10230 €