


TRN 1-1213 | |
|---|---|
DigiKey Part Number | TRN1-1213-ND |
Manufacturer | |
Manufacturer Product Number | TRN 1-1213 |
Description | DC DC CONVERTER 15V 1.1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 70mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRN 1-1213 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 70mA | |
Power (Watts) | 1.1 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module, 4 Leads | |
Size / Dimension | 0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,81000 € | 8,81 € |
| 5 | 8,48600 € | 42,43 € |
| 10 | 8,34800 € | 83,48 € |
| 30 | 8,13400 € | 244,02 € |
| 50 | 8,03640 € | 401,82 € |
| 100 | 7,90590 € | 790,59 € |
| 250 | 7,73616 € | 1.934,04 € |
| 500 | 7,61006 € | 3.805,03 € |
| Unit Price without VAT: | 8,81000 € |
|---|---|
| Unit Price with VAT: | 10,48390 € |

