


TRI 20-4813 | |
|---|---|
DigiKey Part Number | TRI20-4813-ND |
Manufacturer | |
Manufacturer Product Number | TRI 20-4813 |
Description | DC DC CONVERTER 15V 20W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1.333A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRI 20-4813 Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 8 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 76°C |
Part Status Active | Efficiency 90% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 5-DIP Module, 4 Leads |
Voltage - Input (Min) 36V | Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) |
Voltage - Input (Max) 75V | Approval Agency CB, cURus |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.333A |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 62,88700 € | 628,87 € |
| Unit Price without VAT: | 62,88700 € |
|---|---|
| Unit Price with VAT: | 74,83553 € |

