TRI 1-0511
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRI 1-2423SM

DigiKey Part Number
1951-TRI1-2423SM-ND
Manufacturer
Manufacturer Product Number
TRI 1-2423SM
Description
1W HIGH ISOLATION SMD-14 DC/DC C
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
TRI 1-2423SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
33mA, 33mA
Power (Watts)
990 mW
Voltage - Isolation
4.242 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 95°C
Efficiency
80%
Mounting Type
Surface Mount
Package / Case
14-SMD Module, 6 Leads
Size / Dimension
0.74" L x 0.54" W x 0.41" H (18.9mm x 13.7mm x 10.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
115,11000 €15,11 €
514,82200 €74,11 €
1014,52700 €145,27 €
3013,95733 €418,72 €
5013,62060 €681,03 €
10012,48050 €1.248,05 €
25012,16524 €3.041,31 €
50012,07452 €6.037,26 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,11000 €
Unit Price with VAT:17,98090 €