TRI 1-0511
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRI 1-2412

DigiKey Part Number
1951-TRI1-2412-ND
Manufacturer
Manufacturer Product Number
TRI 1-2412
Description
1W HIGH ISOLATION SIP-8 DC/DC CO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 84mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
TRI 1-2412 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
84mA
Power (Watts)
1.008 W
Voltage - Isolation
4.242 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 95°C
Efficiency
79%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.87" L x 0.30" W x 0.49" H (22.0mm x 7.5mm x 12.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
112,19000 €12,19 €
511,86200 €59,31 €
1011,53900 €115,39 €
3011,20233 €336,07 €
5011,10720 €555,36 €
10010,92580 €1.092,58 €
25010,60628 €2.651,57 €
50010,51986 €5.259,93 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,19000 €
Unit Price with VAT:14,50610 €