TRI 1-0511
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRI 1-2411SM

DigiKey Part Number
1951-TRI1-2411SM-ND
Manufacturer
Manufacturer Product Number
TRI 1-2411SM
Description
1W HIGH ISOLATION SMD-14 DC/DC C
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
TRI 1-2411SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
4.242 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 95°C
Efficiency
76%
Mounting Type
Surface Mount
Package / Case
14-SMD Module, 6 Leads
Size / Dimension
0.74" L x 0.54" W x 0.41" H (18.9mm x 13.7mm x 10.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
114,08000 €14,08 €
513,88400 €69,42 €
1013,69000 €136,90 €
3013,26633 €397,99 €
5013,05920 €652,96 €
10011,78950 €1.178,95 €
25011,28420 €2.821,05 €
50011,20218 €5.601,09 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,08000 €
Unit Price with VAT:16,75520 €