
TRI 1-1213SM | |
|---|---|
DigiKey Part Number | 1951-TRI1-1213SM-ND |
Manufacturer | |
Manufacturer Product Number | TRI 1-1213SM |
Description | 1W HIGH ISOLATION SMD-14 DC/DC C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 68mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRI 1-1213SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 68mA | |
Power (Watts) | 1.02 W | |
Voltage - Isolation | 4.242 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 95°C | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 6 Leads | |
Size / Dimension | 0.74" L x 0.54" W x 0.41" H (18.9mm x 13.7mm x 10.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,08000 € | 14,08 € |
| 5 | 13,88400 € | 69,42 € |
| 10 | 13,69000 € | 136,90 € |
| 30 | 13,26633 € | 397,99 € |
| 50 | 13,05920 € | 652,96 € |
| 100 | 11,78950 € | 1.178,95 € |
| 250 | 11,28420 € | 2.821,05 € |
| 500 | 11,20218 € | 5.601,09 € |
| Unit Price without VAT: | 14,08000 € |
|---|---|
| Unit Price with VAT: | 16,75520 € |

