
TRI 1-0512 | |
|---|---|
DigiKey Part Number | 1951-TRI1-0512-ND |
Manufacturer | |
Manufacturer Product Number | TRI 1-0512 |
Description | 1W HIGH ISOLATION SIP-8 DC/DC CO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRI 1-0512 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 84mA | |
Power (Watts) | 1.008 W | |
Voltage - Isolation | 4.242 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 95°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.87" L x 0.30" W x 0.49" H (22.0mm x 7.5mm x 12.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 € | 11,76 € |
| 5 | 11,65200 € | 58,26 € |
| 10 | 11,53900 € | 115,39 € |
| 30 | 11,23233 € | 336,97 € |
| 50 | 11,16760 € | 558,38 € |
| 100 | 11,07260 € | 1.107,26 € |
| 250 | 10,91716 € | 2.729,29 € |
| 500 | 10,87396 € | 5.436,98 € |
| Unit Price without VAT: | 11,76000 € |
|---|---|
| Unit Price with VAT: | 13,99440 € |

