
TRA 1-2419 | |
|---|---|
DigiKey Part Number | TRA1-2419-ND |
Manufacturer | |
Manufacturer Product Number | TRA 1-2419 |
Description | DC DC CONVERTER 9V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 110mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 95°C (With Derating) |
Type Isolated Module | Efficiency 86.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 6-SIP Module, 4 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.5mm x 7.1mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 110mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IQ2409SA | XP Power | 0 | 1470-1527-5-ND | 4,39400 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,08700 € | 60,87 € |
| Unit Price without VAT: | 6,08700 € |
|---|---|
| Unit Price with VAT: | 7,24353 € |


