Similar

TRA 1-0522 | |
|---|---|
DigiKey Part Number | TRA1-0522-ND |
Manufacturer | |
Manufacturer Product Number | TRA 1-0522 |
Description | DC DC CONVERTER +/-12V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 42mA, 42mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 95°C (With Derating) |
Number of Outputs 2 | Efficiency 86.5% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 5.5V | Package / Case 6-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.5mm x 6.1mm x 10.2mm) |
Voltage - Output 2 -12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IQ0512S | XP Power | 0 | 1470-2457-5-ND | 5,29500 € | Direct |
| RH-0512D/P | Recom Power | 0 | RH-0512D/P-ND | 7,59520 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 € | 6,10 € |
| 5 | 5,87600 € | 29,38 € |
| 10 | 5,78100 € | 57,81 € |
| 30 | 5,63333 € | 169,00 € |
| 50 | 5,56600 € | 278,30 € |
| 100 | 5,47550 € | 547,55 € |
| 250 | 5,35804 € | 1.339,51 € |
| 500 | 5,27076 € | 2.635,38 € |
| Unit Price without VAT: | 6,10000 € |
|---|---|
| Unit Price with VAT: | 7,25900 € |



