


TPP 65-136E-J | |
|---|---|
DigiKey Part Number | 1951-TPP65-136E-J-ND |
Manufacturer | |
Manufacturer Product Number | TPP 65-136E-J |
Description | AC/DC CONVERTER 36V 65W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 65-136E-J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.81 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 93% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.30" L x 2.20" W x 1.20" H (109.2mm x 55.9mm x 30.5mm) | |
Approval Agency | CB, CE, CSA, cURus, UKCA | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,98000 € | 62,98 € |
| 5 | 61,07600 € | 305,38 € |
| 10 | 59,17200 € | 591,72 € |
| 25 | 57,26320 € | 1.431,58 € |
| 50 | 55,35440 € | 2.767,72 € |
| 100 | 53,44560 € | 5.344,56 € |
| Unit Price without VAT: | 62,98000 € |
|---|---|
| Unit Price with VAT: | 74,94620 € |

