TPP 65-136E-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPP 65-136E-D
TPP 40E & TPP65E - Miniaturized AC/DC Power Supplies for Medical and Industrial Applications

TPP 65-136E-D

DigiKey Part Number
1951-TPP65-136E-D-ND
Manufacturer
Manufacturer Product Number
TPP 65-136E-D
Description
AC/DC CONVERTER 36V 65W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 36V 1.81A 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TPP 65-136E-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC
Voltage - Output 1
36V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.81A
Power (Watts)
65 W
Applications
ITE (Commercial), Medical
Features
DC Input Capable, Universal Input
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
93%
Mounting Type
Through Hole
Package / Case
6-DIP Module, 5 Leads
Size / Dimension
3.20" L x 2.20" W x 1.20" H (81.3mm x 55.9mm x 30.5mm)
Approval Agency
CB, CE, CSA, cURus, UKCA
Standard Number
60601-1; 62368-1
Line Regulation
0.2%
Load Regulation
0.5%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
159,29000 €59,29 €
558,68000 €293,40 €
1058,06700 €580,67 €
2558,03200 €1.450,80 €
5057,45340 €2.872,67 €
10056,88330 €5.688,33 €
Manufacturers Standard Package
Unit Price without VAT:59,29000 €
Unit Price with VAT:70,55510 €