


TPP 40-148E-D | |
|---|---|
DigiKey Part Number | 1951-TPP40-148E-D-ND |
Manufacturer | |
Manufacturer Product Number | TPP 40-148E-D |
Description | AC/DC CONVERTER 48V 40W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 840mA 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 40-148E-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 840mA | |
Power (Watts) | 40 W | |
Applications | ITE (Commercial), Medical | |
Features | DC Input Capable, Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 5 Leads | |
Size / Dimension | 3.20" L x 2.20" W x 1.20" H (81.3mm x 55.9mm x 30.5mm) | |
Approval Agency | CB, CE, CSA, cURus, UKCA | |
Standard Number | 60601-1; 62368-1 | |
Line Regulation | 0.2% | |
Load Regulation | 0.5% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,45000 € | 58,45 € |
| 5 | 56,68000 € | 283,40 € |
| 10 | 54,91400 € | 549,14 € |
| 25 | 53,14360 € | 1.328,59 € |
| 50 | 51,37300 € | 2.568,65 € |
| 100 | 49,59350 € | 4.959,35 € |
| Unit Price without VAT: | 58,45000 € |
|---|---|
| Unit Price with VAT: | 69,55550 € |

