


TPP 40-115E-J | |
|---|---|
DigiKey Part Number | 1951-TPP40-115E-J-ND |
Manufacturer | |
Manufacturer Product Number | TPP 40-115E-J |
Description | AC/DC CONVERTER 15V 40W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 40-115E-J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.67 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 92% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.30" L x 2.20" W x 1.20" H (109.2mm x 55.9mm x 30.5mm) | |
Approval Agency | CB, CE, CSA, cURus, UKCA | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,27000 € | 62,27 € |
| 5 | 60,39400 € | 301,97 € |
| 10 | 58,51600 € | 585,16 € |
| 25 | 56,62400 € | 1.415,60 € |
| 50 | 54,73280 € | 2.736,64 € |
| 100 | 53,40240 € | 5.340,24 € |
| Unit Price without VAT: | 62,27000 € |
|---|---|
| Unit Price with VAT: | 74,10130 € |

