



TPP 40-115 | |
|---|---|
DigiKey Part Number | 1951-1082-ND |
Manufacturer | |
Manufacturer Product Number | TPP 40-115 |
Description | AC/DC CONVERTER 15V 40W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 40-115 Models |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 92% |
Packaging Box | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Features Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.53" L x 2.38" W x 1.31" H (89.7mm x 60.5mm x 33.3mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 15V | Minimum Load Required No |
Current - Output 1 2.67 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,26000 € | 54,26 € |
| 5 | 51,67800 € | 258,39 € |
| 10 | 50,60300 € | 506,03 € |
| 25 | 49,21760 € | 1.230,44 € |
| 50 | 48,19520 € | 2.409,76 € |
| 100 | 47,19400 € | 4.719,40 € |
| Unit Price without VAT: | 54,26000 € |
|---|---|
| Unit Price with VAT: | 64,56940 € |

