Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC, 120 ~ 370 VDC Input
TPP 40
TPP 40

TPP 40-105

DigiKey Part Number
TPP40-105-ND
Manufacturer
Manufacturer Product Number
TPP 40-105
Description
AC/DC CONVERTER 5V 40W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TPP 40-105 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
90%
Packaging
Box
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Features
Adjustable Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.53" L x 2.38" W x 1.31" H (89.7mm x 60.5mm x 33.3mm)
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CB, CE, cURus
Voltage - Output 1
5V
Minimum Load Required
No
Current - Output 1
8 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
157,63000 €57,63 €
554,89200 €274,46 €
1053,75000 €537,50 €
2552,27920 €1.306,98 €
5051,19280 €2.559,64 €
10050,12940 €5.012,94 €
Manufacturers Standard Package
Unit Price without VAT:57,63000 €
Unit Price with VAT:68,57970 €