Similar




TPP 30-112-D | |
|---|---|
DigiKey Part Number | 1951-2867-ND |
Manufacturer | |
Manufacturer Product Number | TPP 30-112-D |
Description | AC/DC CONVERTER 12V 30W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 2.5A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 30-112-D Models |
Category | Applications ITE (Commercial), Medical |
Manufacturer Traco Power | Features Adjustable Output, Universal Input |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Box | Efficiency 90.5% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 5-DIP Module |
Number of Outputs 1 | Size / Dimension 2.89" L x 1.50" W x 1.01" H (73.3mm x 38.1mm x 25.6mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 12V | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 2.5A | Load Regulation 0.5% |
Power (Watts) 30 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RACM30-12SK/277 | Recom Power | 677 | 945-RACM30-12SK/277-ND | 309,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,15000 € | 54,15 € |
| 5 | 51,57000 € | 257,85 € |
| 10 | 50,49900 € | 504,99 € |
| 25 | 49,11640 € | 1.227,91 € |
| 50 | 48,09580 € | 2.404,79 € |
| 100 | 47,09670 € | 4.709,67 € |
| Unit Price without VAT: | 54,15000 € |
|---|---|
| Unit Price with VAT: | 64,43850 € |


